Cart

AP1115AY33G-13

DIODES INC AP1115AY33G-13

image shown is a representation only

DIODES INC

LDO.VREG POS 3,3V 0,6A SOT89
Supplier: Diodes Incorporated
Matchcode: LD1115AY33G-13
Rutronik No.: ICSPR9324
Unit Pack: 2500
MOQ: 2500
package: SOT-89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/25/2015
0.1113 $
278.25 $

Prices

2,500 0.1113 $
5,000 0.1038 $
7,500 0.1019 $
10,000 0.10 $
15,000 0.0991 $
Obsolete article with this quantity is not orderable.

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.6 A
Input Voltage
18 V
Automotive
NO
Package
SOT-89
Dropout Voltage
1300 mV
Op.Temp R.min
0 °C
Quiescent curre
10 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?