Cart

AP1086K25G-13

DIODES INC

LDO VREG 2.5V 1.5A TO263
Supplier: Diodes Incorporated
Matchcode: AP1086K25G-13
Rutronik No.: ICSPR9979
Unit Pack: 800
MOQ: 800
package: D2PAK-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.395 $
316.00 $

Prices

800 0.395 $
1,600 0.3104 $
2,400 0.3004 $
3,200 0.2906 $
4,800 0.2807 $
Article with this quantity is not orderable.

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
2.5 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
02 °C
Op.Temp R.max
150 °C
Input Voltage
12 V
Dropout Voltage
1300 mV
Quiescent curre
5 mA
Overtemp.prot.
YES
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?