Cart

AP1084D33G-13

DIODES INC

LDO VREG 3.3V 5A TO252
Supplier: Diodes Incorporated
Matchcode: LM1084D33G-13
Rutronik No.: ICSPR8120
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.2125 $
531.25 $

Prices

2,500 0.2125 $
5,000 0.1912 $
7,500 0.1895 $
10,000 0.1877 $
12,500 0.1842 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
5 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
150 °C
Input Voltage
12 V
Dropout Voltage
1400 mV
Quiescent curre
5.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?