Cart

AL9910S-13

DIODES INC AL9910S-13

image shown is a representation only

DIODES INC

LEDDr 265V SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: AL9910S-13
Rutronik No.: LEDDRV1164
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0308 $
2,577.00 $

Prices

2,500 1.0308 $
5,000 0.8933 $
7,500 0.7902 $

Parameter

Type
Linear
V(in)max
500 V
V(out)
500 V
Package
SO-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
100000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?