Cart

AL9902S16-13

DIODES INC AL9902S16-13

image shown is a representation only

DIODES INC

LEDDr 277V OFFLINE SO-16 SMD
Supplier: Diodes Incorporated
Matchcode: AL9902S16-13
Rutronik No.: LEDDRV1420
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.28 $
3,200.00 $

Prices

2,500 1.28 $
5,000 0.9759 $

Parameter

Type
Linear
V(in)max
277 V
I(out)
2 A
Package
SO-16
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
300000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?