Cart

AL8823S-13

DIODES INC AL8823S-13

image shown is a representation only

DIODES INC

LEDDr 36V MR16 Boost SO-8
Supplier: Diodes Incorporated
Matchcode: AL8823S-13
Rutronik No.: LEDDRV1582
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2712 $
678.00 $

Prices

2,500 0.2712 $
5,000 0.235 $
10,000 0.2169 $
15,000 0.2079 $

LEDDr 36V MR16 Boost SO-8 Description


The AL8822/AL8823 is a boost converter/controller that delivers an accurate constant current for MR16 and similar LED lamps.


With a proprietary control scheme, the AL8822/AL8823 is compatible with many commonly used electronic transformers and provides designs with High Power Factor (PF) and low Total Harmonic Distortion (THD). Both are compatible with leading-edge and trailing-edge triac dimmers. The AL8822/AL8823 support switching frequencies up to 1MHz – allowing the use of small size inductor.


The AL8822 is in the low thermal resistance SO-8EP package – supporting a wide range of output powers.


The AL8823 controller is in SO-8 and with the external MOSFET supports higher lamp powers/LED currents.


 


Advantages


  • Highly integrated controller/driver in SO-8/SO-8EP – Low BOM solution cost
  • Supports Dimmable and Non-dimmable MR-16 LED Lamps – Compatible with leading-edge and trailing-edge dimmers
  • Internal 50V/2A NDMOS Switch (AL8822) in SO-8EP – Large output power capability
  • Up to 1MHz Switching Frequency – Small size inductor
  • High PF and low THD – PF > 0.9, THD < 30% and low ripple <20%
  • Built-in Undervoltage Lock-out, Output Open-Circuit Protection, Output Overvoltage Protection and Output Short-Circuit Protection – Provides a complete protection function


 


Applications


  • Dimmable and non-dimmable MR16
  • General illumination lamps
  • AR 111 Lamps


Parameter

Type
Boost
V(in)max
40 V
Package
SO-8
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?