Cart

AL8821SP-13

DIODES INC AL8821SP-13

image shown is a representation only

DIODES INC

LEDDr 40V 2A SO-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AL8821SP-13
Rutronik No.: LEDDRV1393
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5193 $
1,298.25 $

Prices

2,500 0.5193 $
5,000 0.45 $
10,000 0.4154 $
12,500 0.3981 $

Parameter

Type
Boost
V(in)max
40 V
I(out)
2 A
Package
SO-8EP
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
100000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?