Cart

AL8807AMP-13

DIODES INC AL8807AMP-13

image shown is a representation only

DIODES INC

LEDDr 36V 1.3A MSOP-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AL8807AMP-13
Rutronik No.: LEDDRV1613
Unit Pack: 2500
MOQ: 2500
package: MSOP-8EP
Packaging: REEL
On request
0.796 $
1,990.00 $

Prices

2,500 0.796 $
5,000 0.6268 $
7,500 0.587 $

Parameter

Type
Buck
V(in)max
36 V
V(out)
36 V
I(out)
1.3 A
Package
MSOP-8EP
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?