Cart

AL8806QMP-13

DIODES INC

LEDDr 30V 1A MSOP-8 SMD
Supplier: Diodes Incorporated
Matchcode: AL8806QMP-13
Rutronik No.: LEDDRV1417
Unit Pack: 2500
MOQ: 2500
package: MSOP-8EP
Packaging: REEL
In Stock
0.7849 $
1,962.25 $

Prices

2,500 0.7849 $
5,000 0.6181 $
7,500 0.5789 $
10,000 0.5494 $

Parameter

Type
Buck
V(in)max
40 V
V(out)
30 V
I(out)
1.5 A
Package
MSOP-8EP
Automotive
AEC-Q(100)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?