Cart

AL8805W5-7

DIODES INC AL8805W5-7

image shown is a representation only

DIODES INC

LEDDr 30V 1A SOT-25 SMD
Supplier: Diodes Incorporated
Matchcode: AL8805W5-7
Rutronik No.: ICPWM7112
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
Soon available
0.5872 $
1,761.60 $

Prices

3,000 0.5872 $
6,000 0.4624 $
9,000 0.433 $
12,000 0.411 $

Parameter

Type
Buck
V(in)max
30 V
V(out)
30 V
I(out)
1 A
Package
SOT25-5
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?