Cart

AL8400SE-7

DIODES INC AL8400SE-7

image shown is a representation only

DIODES INC

LEDDr 18V 15mA SOT-353 SMD
Supplier: Diodes Incorporated
Matchcode: AL8400SE-7
Rutronik No.: ICPWM7206
Unit Pack: 3000
MOQ: 3000
package: SOT353-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3297 $
989.10 $

Prices

3,000 0.3297 $
6,000 0.2858 $
12,000 0.2638 $
18,000 0.2528 $

Parameter

Type
Linear
V(in)max
18 V
V(out)
18 V
I(out)
0.015 A
Package
SOT353-5
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?