Cart

AL8400QSE-7

DIODES INC AL8400QSE-7

image shown is a representation only

DIODES INC

LEDDr 18V 15mA SOT-353 AECQ SMD
Supplier: Diodes Incorporated
Matchcode: AL8400QSE-7
Rutronik No.: LEDDRV1398
Unit Pack: 3000
MOQ: 3000
package: SOT353-5
Packaging: REEL
On request
0.1842 $
552.60 $

Prices

3,000 0.1842 $
6,000 0.1451 $
9,000 0.1405 $
15,000 0.1359 $
18,000 0.1313 $

Parameter

Type
Linear
V(in)max
18 V
V(out)
18 V
I(out)
0.015 A
Package
SOT353-5
Automotive
AEC-Q(100)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?