Cart

AL6562S-13

DIODES INC AL6562S-13

image shown is a representation only

DIODES INC

LEDDr PFC 30mA SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: AL6562S-13
Rutronik No.: LEDDRV1562
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.32 $
800.00 $

Prices

2,500 0.32 $
5,000 0.277 $
10,000 0.26 $
15,000 0.245 $

Parameter

Type
PFC
V(in)max
22 V
V(out)
7 V
I(out)
0.03 A
Package
SO-8
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?