Cart

AL5816W5-7

DIODES INC AL5816W5-7

image shown is a representation only

DIODES INC

LEDDr 60V 15mA linear SMD
Supplier: Diodes Incorporated
Matchcode: AL5816W5-7
Rutronik No.: LEDDRV1567
Unit Pack: 1
MOQ: 1
package: SOT-25
Packaging: REEL
In Stock
0.3032 $
0.30 $

Prices

1 0.3032 $
3 0.2388 $
11 0.2312 $
36 0.2236 $
118 0.216 $

Parameter

Type
Linear
V(in)max
60 V
V(out)
4 V
I(out)
0.015 A
Package
SOT-25
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
200 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?