Cart

AL5815W5-7

DIODES INC AL5815W5-7

image shown is a representation only

DIODES INC

LEDDr AL5815 SMD
Supplier: Diodes Incorporated
Matchcode: AL5815W5-7
Rutronik No.: LEDDRV1566
Unit Pack: 3000
MOQ: 3000
package: SOT-25
Packaging: REEL
On request
0.195 $
585.00 $

Prices

3,000 0.195 $
6,000 0.1787 $

Parameter

Type
Linear
V(in)max
60 V
V(out)
4 V
I(out)
0.015 A
Package
SOT-25
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
200 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?