Cart

AL5812MP-13

DIODES INC AL5812MP-13

image shown is a representation only

DIODES INC

LEDDr 60V 150mA MSOP-8EP SMD
Supplier: Diodes Incorporated
Matchcode: AL5812MP-13
Rutronik No.: LEDDRV1120
Unit Pack: 2500
MOQ: 2500
package: MSOP-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4254 $
1,063.50 $

Prices

2,500 0.4254 $
5,000 0.3687 $
10,000 0.3403 $
15,000 0.3261 $

Parameter

Type
Linear
V(in)max
3.5 V
V(out)
60 V
I(out)
0.15 A
Package
MSOP-8EP
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?