Cart

AL5812FF-7

DIODES INC AL5812FF-7

image shown is a representation only

DIODES INC

LEDDr 60V 150mA U-DFN3030-6 SMD
Supplier: Diodes Incorporated
Matchcode: AL5812FF-7
Rutronik No.: LEDDRV1121
Unit Pack: 3000
MOQ: 3000
package: U-DFN-6
Packaging: REEL
On request
0.4216 $
1,264.80 $

Prices

3,000 0.4216 $
6,000 0.332 $
9,000 0.3215 $
12,000 0.3004 $

Parameter

Type
Linear
V(in)max
3.5 V
V(out)
60 V
I(out)
0.15 A
Package
U-DFN-6
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?