Cart

AL5811MP-13

DIODES INC AL5811MP-13

image shown is a representation only

DIODES INC

LEDDr 60V 75mA ADJ SOP-8
Supplier: Diodes Incorporated
Matchcode: AL5811MP-13
Rutronik No.: LEDDRV1311
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
On request
0.4361 $
1,090.25 $

Prices

2,500 0.4361 $
5,000 0.3434 $
7,500 0.3325 $
10,000 0.3107 $

Parameter

Type
LINEAR
V(in)max
3.5 V
V(out)
60 V
I(out)
0.15 A
Package
MSOP-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?