Cart

AL5809-50S1-7

DIODES INC AL5809-50S1-7

image shown is a representation only

DIODES INC

LEDDr 30V 50mA SOD123
Supplier: Diodes Incorporated
Matchcode: AL5809-50S1-7
Rutronik No.: LEDDRV1422
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2465 $
739.50 $

Prices

3,000 0.2465 $
6,000 0.2136 $
12,000 0.1972 $
18,000 0.1889 $

Parameter

Type
Linear
V(in)max
20 V
V(out)
20 V
I(out)
0.05 A
Package
SOD123
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?