Cart

AL5809-25P1-7

DIODES INC AL5809-25P1-7

image shown is a representation only

DIODES INC

LEDDr 60V 25mA PowerDI-123-2
Supplier: Diodes Incorporated
Matchcode: AL5809-25P1-7
Rutronik No.: LEDDRV1527
Unit Pack: 3000
MOQ: 3000
package: PowerDI123
Packaging: REEL
On request
0.2673 $
801.90 $

Prices

3,000 0.2673 $
6,000 0.2105 $
9,000 0.2039 $
12,000 0.1972 $
15,000 0.1905 $

Parameter

Type
Linear
Package
PowerDI123
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?