Cart

AL5809-15S1-7

DIODES INC AL5809-15S1-7

image shown is a representation only

DIODES INC

LEDDr 30V 15mA
Supplier: Diodes Incorporated
Matchcode: AL5809-15S1-7
Rutronik No.: LEDDRV1345
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2229 $
668.70 $

Prices

3,000 0.2229 $
6,000 0.214 $
12,000 0.2104 $
24,000 0.205 $

Parameter

Type
Linear
Package
SOD123
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?