Cart

AL5802LPL-7

DIODES INC AL5802LPL-7

image shown is a representation only

DIODES INC

LEDDr 30V 150mA DFN-6 SMD
Supplier: Diodes Incorporated
Matchcode: AL5802LPL-7
Rutronik No.: LEDDRV1546
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
On request
0.2028 $
608.40 $

Prices

3,000 0.2028 $
6,000 0.1859 $

Parameter

Type
Linear
V(in)max
30 V
V(out)
30 V
I(out)
0.12 A
Package
DFN-6
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?