Cart

AL3066S16-13

DIODES INC AL3066S16-13

image shown is a representation only

DIODES INC

LEDDr 33V 400mA 4ch Boost SO-16
Supplier: Diodes Incorporated
Matchcode: AL3066S16-13
Rutronik No.: LEDDRV1598
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7586 $
1,896.50 $

Prices

2,500 0.7586 $
5,000 0.66 $
7,500 0.5816 $

Parameter

Type
Boost
V(in)max
40 V
V(out)
20 V
I(out)
0.4 A
Package
SO-16
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
Customs Tariff No.
85423990000
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?