Cart

AL3050FDC-7

DIODES INC AL3050FDC-7

image shown is a representation only

DIODES INC

LEDDr BOOST 30V DFN-6
Supplier: Diodes Incorporated
Matchcode: AL3050FDC-7
Rutronik No.: LEDDRV1525
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
On request
0.2919 $
875.70 $

Prices

3,000 0.2919 $
6,000 0.2298 $
9,000 0.2225 $
12,000 0.2152 $
15,000 0.2079 $

Parameter

Type
Boost
V(in)max
30 V
Package
DFN-6
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?