Cart

AL1678-08BS7-13

DIODES INC

LEDDr BUCK 500V SO-7
Supplier: Diodes Incorporated
Matchcode: AL1678-08BS7-13
Rutronik No.: LEDDRV1429
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2326 $
930.40 $

Prices

4,000 0.2326 $
8,000 0.2167 $

Parameter

Type
Buck
V(in)max
277 V
V(out)
100 V
Package
SO-7
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?