Cart

AL1676-20CS7-13

DIODES INC AL1676-20CS7-13

image shown is a representation only

DIODES INC

LEDDr BUCK 600V 2A SO-7
Supplier: Diodes Incorporated
Matchcode: AL1676-20CS7-13
Rutronik No.: LEDDRV1609
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
On request
0.281 $
1,124.00 $

Prices

4,000 0.281 $
8,000 0.2213 $
12,000 0.2143 $
16,000 0.2002 $

Parameter

Type
Buck
V(in)max
18 V
V(out)
600 V
I(out)
2 A
Package
SO-7
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?