Cart

AL1673-20CSP-13

DIODES INC AL1673-20CSP-13

image shown is a representation only

DIODES INC

LEDDr BUCKBOOST 30V 2A SO-8EP
Supplier: Diodes Incorporated
Matchcode: AL1673-20CSP-13
Rutronik No.: LEDDRV1606
Unit Pack: 4000
MOQ: 4000
package: SO-8EP
Packaging: REEL
On request
0.3045 $
1,218.00 $

Prices

4,000 0.3045 $
8,000 0.2398 $
12,000 0.2322 $
16,000 0.217 $

Parameter

Type
BUCK/BOOST
V(in)max
30 V
V(out)
600 V
I(out)
2 A
Package
SO-8EP
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
230000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?