AL1663S-13

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: AL1663S-13
Rutronik No.: LEDDRV1517
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
Parameter
- Type
- BUCK/BOOST
- V(in)max
- 30 V
- Package
- SO-8
- Automotive
- NO
- Packaging
- REEL
- T(A)min
- -40 °
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- Supplier Lead time
- 22 weeks