Cart

AL1663RS-13

DIODES INC AL1663RS-13

image shown is a representation only

DIODES INC

LEDDr BUCK/BOOST 30V SO-8
Supplier: Diodes Incorporated
Matchcode: AL1663RS-13
Rutronik No.: LEDDRV1516
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
On request
0.398 $
1,592.00 $

Prices

4,000 0.398 $
8,000 0.3134 $
12,000 0.2935 $
16,000 0.2786 $

Parameter

Type
BUCK/BOOST
V(in)max
30 V
Package
SO-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?