Cart

AH922Z3-G1

DIODES INC

Hall Unipolar Switch TO92
Supplier: Diodes Incorporated
Matchcode: AH922Z3-G1
Rutronik No.: ICIN3698
Unit Pack: 1000
MOQ: 10000
package: TO92S-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1313 $
1,313.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bon(min)
8 mT
Configuration
3-Wire
Boff(min)
3.5 mT
Boff(max)
9.5 mT
Hall elements
1
Bon(max)
14 mT
Type
UNIPOLAR
Package
TO92S-3
Vcc(max)
24 V
Top(max)
125 °C
Automotive
NO
Icc
3 mA
Vcc(min)
3.5 V
Top(min)
-50 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?