Cart

AH920NTR-G1

DIODES INC AH920NTR-G1

image shown is a representation only

DIODES INC

HallSwitch Latch SOT23
Supplier: Diodes Incorporated
Matchcode: AH920NTR-G1
Rutronik No.: ICIN3789
Unit Pack: 1
MOQ: 3000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2018
On request
On request

Parameter

Type
UNIPOLAR
Bon(min)
0.5 mT
Boff(min)
-4 mT
Vcc(min)
3.5 V
Top(max)
125 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
44 mT
Boff(max)
-5 mT
Top(min)
-40 °C
Vcc(max)
20 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?