Cart

AH5771-PG-B

DIODES INC

Hall AIO 1 Phase SIP-4 BULK
Supplier: Diodes Incorporated
Matchcode: AH5771-PG-B
Rutronik No.: ICIN3975
Unit Pack: 1000
MOQ: 1000
package: SIP-4L
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 05/07/2019
0.253 $
253.00 $

Prices

1,000 0.253 $
2,000 0.2412 $
3,000 0.2328 $
4,000 0.2193 $
6,000 0.2075 $
Article with this quantity is not orderable.

Parameter

Type
LTACH
Bon(min)
-1 mT
Boff(min)
-5 mT
Vcc(min)
2.5 V
Top(max)
100 °C
Package
SIP-4L
Automotive
NO
Configuration
4-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
3.5 mA
Hall elements
1
Bon(max)
5 mT
Boff(max)
-1 mT
Top(min)
-40 °C
Vcc(max)
15 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?