Cart

AH49FNTR-G1

DIODES INC

Hall Linear SC59 TAPE REEL
Supplier: Diodes Incorporated
Matchcode: AH49FNTR-G1
Rutronik No.: ICIN4134
Unit Pack: 3000
MOQ: 3000
package: SC59
Packaging: REEL
On request
0.44 $
1,320.00 $

Parameter

Programmable
Linear
Vcc(min)
3 V
Top(max)
105 °C
Package
SC59
Automotive
NO
Configuration
3-Wire
Sensitivity
Hall
B(max)
Analog
SetPoints
No
Packaging
REEL
Leadfree Defin.
10
B(max)
80 mT
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
8 V
Mounting
SMD
B(min)
21 mV/mT
Icc
-50 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?