Cart

AH49EZ3-G1

DIODES INC AH49EZ3-G1

image shown is a representation only

DIODES INC

Hall Linear TO92
Supplier: Diodes Incorporated
Matchcode: AH49EZ3-G1
Rutronik No.: ICIN3641
Unit Pack: 1000
MOQ: 10000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3244 $
3,244.00 $

Parameter

Icc
3.5 mA
B(max)
100 mT
Package
TO92
B(min)
16 mV/mT
B(max)
analog
Vcc(max)
6.5 V
Top(max)
85 °C
Sensitivity
HALL
SetPoints
NO
Icc
65 mT
Automotive
NO
Vcc(min)
3 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?