Cart

AH41Z3-AG1

DIODES INC

HallSwitch Bipolar TO92
Supplier: Diodes Incorporated
Matchcode: AH41Z3-AG1
Rutronik No.: ICIN3670
Unit Pack: 1000
MOQ: 10000
package: SIP-3L
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1603 $
1,603.00 $

Parameter

Bon(min)
3 mT
Configuration
3-Wire
Boff(min)
-7,5 mT
Boff(max)
-3 mT
Hall elements
1
Bon(max)
7.5 mT
Type
BIPOLAR
Package
SIP-3L
Vcc(max)
24 V
Top(max)
150 °C
Automotive
NO
Icc
6 mA
Vcc(min)
4 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?