Cart

AH3782-P-B

DIODES INC AH3782-P-B

image shown is a representation only

DIODES INC

HallSwitch Latch SIP3
Supplier: Diodes Incorporated
Matchcode: AH3782-P-B
Rutronik No.: ICIN3903
Unit Pack: 1000
MOQ: 1000
package: SIP3
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2352 $
235.20 $

Prices

1,000 0.2352 $
5,000 0.233 $

Parameter

Bon(min)
2.0 mT
Configuration
3-Wire
Boff(min)
-6,0 mT
Boff(max)
-2,0 mT
Hall elements
1
Bon(max)
6.0 mT
Type
LATCH
Package
SIP3
Vcc(max)
28 V
Top(max)
125 °C
Automotive
NO
Icc
4 mA
Vcc(min)
3 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?