Cart

AH375-PG-B

DIODES INC

HallSwitch Latch
Supplier: Diodes Incorporated
Matchcode: AH375-PG-B
Rutronik No.: ICIN4027
Unit Pack: 1
MOQ: 1000
package: SIP-3L
Packaging: BULK
On request
0.424 $
424.00 $

Prices

1,000 0.424 $
2,000 0.4042 $
3,000 0.3901 $
4,000 0.3675 $
5,000 0.3477 $

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-6 mT
Top(max)
125 °C
Package
SIP-3L
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
2 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
-0,5 mT
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?