Cart

AH373-SA-7

DIODES INC

HallSwitch Latch SOT23
Supplier: Diodes Incorporated
Matchcode: AH373-SA-7
Rutronik No.: ICIN3897
Unit Pack: 3000
MOQ: 3000
package: SOT23L
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2786 $
835.80 $

Prices

3,000 0.2786 $
6,000 0.276 $

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-6 mT
Vcc(min)
2.2 V
Top(max)
125 °C
Package
SOT23L
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
2 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
-0,5 mT
Vcc(max)
20 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?