AH372-W-7
HallSwitch Latch (SC59)
Supplier: DIODES INC
Matchcode: AH372-W-7
Rutronik No.: ICIN4051
Unit Pack: 3000
MOQ: 3000
package: SC59
Packaging: REEL
Parameter
- Type
- LATCH
- Vcc(min)
- 2.2 V
- Top(max)
- 125 °C
- Package
- SC59
- Automotive
- NO
- Technology
- 0.5
- Output
- -0,5
- Programmable
- 1
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Resolution
- 3-Wire bits
- SetPoints
- 6
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- THT
- Sensitivity
- -6 mV/mT
- B(min)
- 2 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 30 weeks