Cart

AH3377-P-B

DIODES INC AH3377-P-B

image shown is a representation only

DIODES INC

HallSwitch Unipolar SOT23
Supplier: Diodes Incorporated
Matchcode: AH3377-P-B
Rutronik No.: ICIN4332
Unit Pack: 1000
MOQ: 1000
package: SIP-3
Packaging: BULK
On request
0.2675 $
267.50 $

Prices

1,000 0.2675 $
2,000 0.255 $
3,000 0.2461 $
4,000 0.2193 $

Parameter

Type
Unipolar
Bon(min)
14 mT
Boff(min)
12 mT
Vcc(min)
3 V
Top(max)
125 °C
Package
SIP-3
Automotive
NO
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
BULK
Leadfree Defin.
10
Icc
3 mA
Hall elements
1
Bon(max)
9.5 mT
Boff(max)
7 mT
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?