Cart

AH337-PL-A

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: AH337-PL-A
Rutronik No.: ICIN1406
Unit Pack: 4000
MOQ: 4000
package: SIP-3L
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/07/2014
0.308 $
1,232.00 $

Prices

4,000 0.308 $
8,000 0.3051 $
Obsolete article with this quantity is not orderable.

Parameter

Bon(min)
9 mT
Configuration
3-Wire
Boff(min)
3 mT
Boff(max)
9 mT
Hall elements
1
Bon(max)
15 mT
Type
UNIPOLAR
Package
SIP-3L
Vcc(max)
28 V
Top(max)
125 °C
Automotive
NO
Icc
2 mA
Vcc(min)
2.4 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?