Cart

AH337-PG-B

DIODES INC

HallSwitch Unipolar GREEN SIP
Supplier: Diodes Incorporated
Matchcode: AH337-PG-B
Rutronik No.: ICIN3787
Unit Pack: 1000
MOQ: 1000
package: SIP-3L
Packaging: BULK
On request
0.51 $
510.00 $

Prices

1,000 0.51 $
2,000 0.483 $
3,000 0.466 $
5,000 0.44 $
6,000 0.415 $

Parameter

Type
UNIPOLAR
Bon(min)
9 mT
Boff(min)
3 mT
Vcc(min)
2.4 V
Top(max)
125 °C
Package
SIP-3L
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
2 mA
Hall elements
1
Bon(max)
15 mT
Boff(max)
9 mT
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?