Cart

AH337-PG-A

DIODES INC

HallSwitch Unipolar GREEN SIP
Supplier: Diodes Incorporated
Matchcode: AH337-PG-A
Rutronik No.: ICIN2987
Unit Pack: 4000
MOQ: 4000
package: SIP-3L
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Bon(min)
9 mT
Boff(min)
3 mT
Vcc(min)
2.4 V
Top(max)
125 °C
Package
SIP-3L
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
2 mA
Hall elements
1
Bon(max)
15 mT
Boff(max)
9 mT
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?