AH288-YG-13
FanMotCtrl&HallSensor
Supplier: DIODES INC
Matchcode: AH288-YG-13
Rutronik No.: ICIN2100
Unit Pack: 1
MOQ: 1
package: SOT-89-5L
Packaging: REEL
Parameter
- Vcc(min)
- 3.8 V
- Top(max)
- 100 °C
- Package
- SOT-89-5L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks