Cart

AH1898-CA4-7

DIODES INC

Hallswitch Omnipolar
Supplier: Diodes Incorporated
Matchcode: AH1898-CA4-7
Rutronik No.: ICIN3800
Unit Pack: 1
MOQ: 3000
package: U-WLB08084
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.176 $
528.00 $

Prices

3,000 0.176 $
6,000 0.1716 $
12,000 0.1686 $

Parameter

Type
OMNIPOLAR
Package
U-WLB08084
Vcc(max)
3.6 V
Top(max)
85 °C
Automotive
NO
Icc
2.1 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
1.8 mT
Bon(max)
5.5 mT
Vcc(min)
1.6 V
Top(min)
-40 °C
Boff(min)
4.3 mT
Mounting
THT
Boff(max)
8 mT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?