Cart

AH183-PG-B

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: AH183-PG-B
Rutronik No.: ICIN3311
Unit Pack: 1000
MOQ: 1000
package: SC59-3
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3743 $
374.30 $

Prices

1,000 0.3743 $
5,000 0.371 $

Parameter

Bon(min)
4 mT
Configuration
3-Wire
Boff(min)
1 mT
Boff(max)
3 mT
Hall elements
1
Bon(max)
6 mT
Type
UNIPOLAR
Package
SC59-3
Top(max)
85 °C
Automotive
NO
Icc
10 mA
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?