Cart

AH183-PG-B

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: AH183-PG-B
Rutronik No.: ICIN3311
Unit Pack: 1000
MOQ: 1000
package: SC59-3
Packaging: BULK
On request
0.3018 $
301.80 $

Parameter

Type
UNIPOLAR
Bon(min)
4 mT
Boff(min)
1 mT
Top(max)
85 °C
Package
SC59-3
Automotive
NO
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
10
Icc
10 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
3 mT
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?