Cart

AH182-WG-7

DIODES INC

HallSwitch Unipolar
Supplier: Diodes Incorporated
Matchcode: AH182-WG-7
Rutronik No.: ICIN2525
Unit Pack: 3000
MOQ: 3000
package: SC59-3
Packaging: REEL
On request
0.3578 $
1,073.40 $

Parameter

Type
UNIPOLAR
Bon(min)
4 mT
Boff(min)
1 mT
Vcc(min)
2.5 V
Top(max)
85 °C
Package
SC59-3
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
2 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
3 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?