Cart

AH182-PG-B

DIODES INC

HallSwitch Bipolar
Supplier: Diodes Incorporated
Matchcode: AH182-PG-B
Rutronik No.: ICIN3181
Unit Pack: 1000
MOQ: 1000
package: SIP-3L
Packaging: AMMOPACK
On request
0.4637 $
463.70 $

Prices

1,000 0.4637 $
2,000 0.4421 $
3,000 0.4266 $
4,000 0.4019 $
5,000 0.3803 $

Parameter

Type
Unipolar
Bon(min)
4 mT
Boff(min)
1 mT
Vcc(min)
2.5 V
Top(max)
85 °C
Package
SIP-3L
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
0.005 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
3 mT
Top(min)
-40 °C
Vcc(max)
5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?