Cart

AH1809-W-7

DIODES INC

HallSwitch Omnipolar SC59
Supplier: Diodes Incorporated
Matchcode: AH1809-W-7
Rutronik No.: ICIN3784
Unit Pack: 1
MOQ: 3000
package: SOT59
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1922 $
576.60 $

Prices

3,000 0.1922 $
5,000 0.1904 $

Parameter

Bon(min)
10 mT
Boff(min)
9 mT
Boff(max)
18.5 mT
Hall elements
2
Bon(max)
16.5 mT
Type
OMNIPOLAR
Package
SOT59
Vcc(max)
5.5 V
Top(max)
125 °C
Automotive
NO
Icc
0.040 mA
Vcc(min)
2.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?